
Radial leaded film capacitor with polypropylene dielectric, offering 33nF capacitance and a 20% tolerance. Designed for high-frequency applications, this through-hole mount component features a 1.25kV DC rated voltage and 300V AC voltage rating. Operating temperature range spans from -55°C to 110°C. Dimensions include 18mm length, 8mm depth, 8mm height, 15mm lead pitch, and 0.8mm lead diameter. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE850EB5330MB12R17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EB5330MB12R17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.