This 1250VDC 20% PP film capacitor is designed for EMI suppression and features a through hole mounting style with radial termination. The capacitor has a capacitance of 0.039uF and operates within a temperature range of -55 to 110°C. It is rated for 1250VDC and 300VAC and meets suppression class Y2 requirements.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 1250VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 6.5 X 14.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |