This 0.1uF film capacitor is designed for EMI suppression and has a maximum operating temperature of 110 degrees Celsius. It features a radial termination style and is mounted through a hole. The capacitor has a capacitance tolerance of 10% and is rated for 1250VDC and 300VAC. It is suitable for use in a wide range of applications, including those with high voltage and temperature requirements.
Checking distributor stock and pricing after the page loads.
Kemet PHE850ED6100KD18R06L2 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1250VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 10.5 X 19mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.