Cap Film Suppression Y2 0.1uF 1250VDC/300VAC PP 20% (26 X 10.5 X 19mm) Radial 22.5mm 110°C Tray
Checking distributor stock and pricing after the page loads.
Kemet PHE850ED6100MD18R04L2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 10.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.