
High-frequency radial leaded film capacitor featuring a polypropylene dielectric. This through-hole mount component offers a capacitance of 100nF with a ±20% tolerance and a DC rated voltage of 1.25kV (1250V). Operating across a temperature range of -55°C to 110°C, it has dimensions of 26mm length, 19mm width, and 10.5mm height, with a 22.5mm lead pitch and 0.8mm lead diameter. The capacitor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE850ED6100MD18R06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE850ED6100MD18R06L2 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 264 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850ED6100MD18R06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
