
Cap Film Suppression Y2 0.12uF 1250VDC/300VAC PP 20% (26 X 10.5 X 19mm) Radial 22.5mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet PHE850ED6120MD18R06L2 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 264 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.
