
General purpose film capacitor featuring a 220nF capacitance and 1.25kV DC / 300V AC voltage rating. Designed for high-frequency applications, this Y2 rated capacitor utilizes a PP dielectric and offers a 20% tolerance. Its radial construction with a 22.5mm lead pitch and 0.8mm lead diameter facilitates through-hole mounting. Operating across a wide temperature range from -55°C to 110°C, this component is supplied in bulk tray packaging.
Kemet PHE850ED6220MD20R06L2 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 209 |
| Packaging | Tray |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850ED6220MD20R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
