Polypropylene film capacitor with 470nF capacitance and 1.25kV DC rated voltage. Features radial leaded, through-hole mounting for high-frequency applications. Operates across a wide temperature range from -55°C to 110°C. This RoHS compliant component offers a 20% tolerance and a 300V AC voltage rating.
Kemet PHE850EF6470MF14R06L2 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 17.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Tray |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EF6470MF14R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.