
Radial film capacitor with 1µF capacitance and 20% tolerance. Features a 1.25kV DC / 300V AC voltage rating and a PP dielectric. Designed for high-frequency applications, this through-hole component operates from -55°C to 110°C and has a Y2 safety rating. Dimensions are 41mm (length) x 19mm (depth) x 36mm (width) with a 37.5mm lead pitch.
Sign in to ask questions about the Kemet PHE850ER7100MR03R06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE850ER7100MR03R06L2 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 91 |
| Packaging | Tray |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850ER7100MR03R06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.