Cap Film 0.1uF 1000V Paper 10% (24 X 11.3 X 16.5mm) Radial 20.3mm 100°C Bag
Checking distributor stock and pricing after the page loads.
Kemet PME261JC6100KR300P technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24 X 11.3 X 16.5mm |
| Terminal Pitch | 20.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |