This 100nF film capacitor features a radial package and through hole mounting. It has a tolerance of 10% and is RoHS compliant. The capacitor operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Kemet PME261JC6100KR300PS technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 11.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |