This Kemet PME264NE6100M is a 100nF film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a radial package with a lead diameter of 1mm and a lead pitch of 25.4mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It is rated for a maximum voltage of 1.5kV.
Kemet PME264NE6100M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 15.3mm |
| Height | 22mm |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 20% |
| Voltage | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.