Cap Film Suppression X2 0.1uF 1500VDC/660VAC Paper 20% (30.5 X 15.3 X 22mm) Radial 25.4mm 85°C Bag
Kemet PME264NE6100MR06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 15.3mm |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.