
Radial film capacitor with 100nF capacitance and 20% tolerance. Features a paper dielectric, X2 suppression rating, and a DC rated voltage of 1.5kV (1500VDC) or 660VAC. Operates from -40°C to 85°C with a dissipation factor of 1.3%. Through-hole mounting with straight radial leads on a 25.4mm pitch. Dimensions are 30.5mm (length) x 15.3mm (width) x 15.3mm (depth).
Kemet PME264NE6100MR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15.3mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 1mm |
| Lead Length | 30mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | PME264 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.5kV |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1.5kV |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME264NE6100MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.