
Radial leaded ceramic capacitor with 10nF capacitance and 20% tolerance. Features a paper dielectric and a 300V AC / 630V DC voltage rating. Through-hole mountable with a 15.2mm lead pitch and 0.8mm lead diameter. Operating temperature range from -40°C to 110°C, with a dissipation factor of 1.3%. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PME271E510MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.2mm |
| Dielectric | PP |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271E510MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
