
Radial film capacitor with 47nF capacitance and 20% tolerance. Features a 630VDC/300VAC rating, X1 suppression classification, and PP dielectric material. Operating temperature range is -40°C to 110°C. Dimensions are 18.5mm (L) x 8.5mm (W) x 14.3mm (D) with a 15.2mm lead pitch.
Sign in to ask questions about the Kemet PME271E547MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PME271E547MR30 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271E547MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
