
Radial film capacitor with 100nF capacitance and 20% tolerance. Features a 630VDC/300VAC voltage rating, PP dielectric, and a maximum operating temperature of 110°C. Dimensions are 24mm (length) x 11.3mm (width) x 16.5mm (height) with a 20.3mm lead pitch. RoHS compliant with straight radial leads for through-hole mounting.
Sign in to ask questions about the Kemet PME271E610MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PME271E610MR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.3mm |
| Dielectric | PP |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271E610MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
