The PME271ED6100MR30T0 is a 0.1uF EMI suppression film capacitor from Kemet, rated for 630VDC and 20% tolerance. It features a through hole radial termination style and operates between -40°C and 110°C. The capacitor is designed for general applications and is constructed with a paper dielectric.
Kemet PME271ED6100MR30T0 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 27 X 8 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PME271ED6100MR30T0 to view detailed technical specifications.
No datasheet is available for this part.