
Radial film capacitor with 220nF capacitance and 10% tolerance. Features a 630VDC / 300VAC voltage rating and X1 suppression classification. Constructed with a paper dielectric and PP film, offering a dissipation factor of 1.3%. Operates within a temperature range of -40°C to 110°C, with straight PC pin terminations and a 22.5mm lead pitch. Dimensions are 27mm (length) x 12mm (width) x 22mm (depth).
Kemet PME271ED6220KR30 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 27mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271E |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271ED6220KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.