
Radial leaded ceramic capacitor with 100nF capacitance and 20% tolerance. Features a paper dielectric, 275V AC voltage rating, and 630V DC rating. Designed for through-hole mounting with a 20.3mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -40°C to 110°C with a dissipation factor of 1.3%. RoHS compliant.
Sign in to ask questions about the Kemet PME271M610MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PME271M610MR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height - Seated (Max) | 13.9954mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M610MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
