Film Capacitor, Paper, 10% +Tol, 10% -Tol, 0.15uF, 9435,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 24 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME271M(R30) |
| Height | 15 |
| REACH | unknown |
| Military Spec | False |