Cap Film 0.1uF 630V Paper 10% (27 X 8 X 17mm) Radial 22.5mm 110°C Bag
Kemet PME271MD6100KR30 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 27 X 8 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PME271MD6100KR30 to view detailed technical specifications.
No datasheet is available for this part.