
Radial film capacitor with 2.2nF capacitance and 20% tolerance. Features a paper dielectric, Y2 safety rating, and a DC rated voltage of 1kV, with an AC voltage rating of 250V. Operates from -40°C to 100°C with a dissipation factor of 1.3%. Dimensions are 13.5mm length, 3.9mm width, and 7.5mm height, with a 10.2mm lead pitch and 0.6mm lead diameter. Supplied on tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PME271Y422MR19T0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.9mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 7.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271Y422MR19T0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
