
Radial film capacitor with 4.7nF capacitance and 20% tolerance. Features a paper dielectric, Y2 safety rating, and 1000VDC/250VAC voltage rating. Operating temperature range from -40°C to 100°C. Dimensions: 13.5mm length, 5.1mm width, 10.5mm height, with a 10.2mm lead pitch. Through-hole mount, RoHS compliant, supplied on tape and reel.
Kemet PME271Y447MR19T0 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.1mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271Y447MR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.