Sign in to ask questions about the Kemet PME271Y510MR19T0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PME271Y510MR19T0 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 10.5mm |
| Lead Length | 19mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271Y510MR19T0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.