
Radial film suppression capacitor featuring 47nF capacitance and 1000VDC/250VAC voltage rating. Paper dielectric construction with 20% tolerance and 1.3% dissipation factor. Operates from -40°C to 100°C with a 20.3mm lead pitch and 0.8mm lead diameter. Through-hole mounting with straight PC pin termination.
Kemet PME271Y547MR19T0 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271Y547MR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
