
Radial leaded ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features a paper dielectric, 300V AC voltage rating, and 1kV DC rated voltage. Operates across a -40°C to 115°C temperature range with a 1.3% dissipation factor. Through-hole mount design with straight radial leads spaced at 10.2mm. RoHS compliant.
Sign in to ask questions about the Kemet PME271YA4220MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PME271YA4220MR30 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.9mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.024692oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YA4220MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
