The PME271YA4250MR30 film capacitor from Kemet features a capacitance of 0.0025uF and operates within a temperature range of -40 to 115 degrees Celsius. It has a width of 4.1mm and a height of 8.2mm, with a length of 13.5mm. This ceramic capacitor is designed for general applications.
Kemet PME271YA4250MR30 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.1 |
| Length | 13.5 |
| Capacitance | 0.0025 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME271Y(R30,LS10.2) |
| Height | 8.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.