
Radial film capacitor with 3.3nF capacitance and 20% tolerance. Features a paper dielectric, Y2 safety rating, and a DC rated voltage of 1kV with an AC rating of 300V. Operating temperature range is -40°C to 115°C. Through-hole mounting with straight radial leads on a 10.2mm pitch. Dimensions are 13.5mm length, 4.1mm width, and 8.2mm height.
Sign in to ask questions about the Kemet PME271YA4330MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PME271YA4330MR30 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.1mm |
| Dielectric Material | Paper |
| Height | 8.2mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.031747oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YA4330MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
