Radial film suppression capacitor with 33nF capacitance and 1000VDC/300VAC voltage rating. Features a paper dielectric, 20% tolerance, and a maximum operating temperature of 115°C. Through-hole mounting with a 20.3mm lead pitch and 0.8mm lead diameter. Dimensions are 24mm (length) x 7.6mm (depth) x 14mm (height). RoHS compliant.
Sign in to ask questions about the Kemet PME271YC5330MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PME271YC5330MR30 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.141096oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YC5330MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.