
Radial film suppression capacitor with 47nF capacitance and 1000VDC/300VAC voltage rating. Features paper dielectric, 20% tolerance, and a maximum operating temperature of 115°C. Through-hole mounting with straight radial leads on a 20.3mm pitch. Dimensions are 24mm (length) x 9mm (depth) x 15mm (height). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PME271YC5470MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.17637oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YC5470MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.