Radial film capacitor with 33nF capacitance and 20% tolerance, featuring a paper dielectric. Rated for 1000VDC and 300VAC, this component operates from -40°C to 115°C with a dissipation factor of 1.3%. It has a lead pitch of 22.5mm and straight radial leads for through-hole mounting.
Sign in to ask questions about the Kemet PME271YD5330MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PME271YD5330MR30 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 17mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 1.063inch |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.194007oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YD5330MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.