
Radial film capacitor with 47nF capacitance and 20% tolerance, featuring a paper dielectric. Rated for 1000VDC and 300VAC, this Y2 suppression capacitor operates from -40°C to 115°C. It has a lead pitch of 22.5mm, lead diameter of 0.8mm, and dimensions of 27mm (length) x 8mm (width) x 8mm (depth).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PME271YD5470MR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 27mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.194007oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YD5470MR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
