
Film suppression capacitor with 68nF capacitance and 1kV DC / 300V AC voltage rating. Features paper dielectric, 20% tolerance, and a maximum operating temperature of 115°C. Radial package with 22.5mm lead pitch and 0.8mm lead diameter, designed for through-hole mounting. Dimensions are 27mm (length) x 10mm (depth) x 19mm (height). RoHS compliant.
Kemet PME271YD5680MR30 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 27mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.264555oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YD5680MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
