
Cap Film Suppression X1 0.0033uF 1000VDC/440VAC Paper 20% (13.5 X 4.1 X 8.2mm) Radial 10.2mm 110°C Bulk
Kemet PME278RA4330MR30 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Height | 8.2mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PME278 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.