The PME291EA4330MR30 is a 0.0033uF EMI suppression film capacitor with a voltage rating of 1000VDC and 300VAC. It has a tolerance of 20% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 115°C. It measures 13mm x 5.5mm x 12.5mm with a terminal pitch of 10mm.
Kemet PME291EA4330MR30 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.5 X 12.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.