The PME294RB4100MR19T0 is a 0.001uF EMI suppression film capacitor with a maximum operating temperature of 115 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a voltage rating of 1500VDC and 440VAC, with a tolerance of 20%. The capacitor is designed for through hole mounting with a radial termination style and a size of 18 X 5.5 X 12.5. It is manufactured by Kemet and is categorized as a general film capacitor.
Kemet PME294RB4100MR19T0 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1500VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.