Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.00047uF, 7122,
Kemet PME295RB3470MR30 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.00047 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME295(R30) |
| Height | 12.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.