The PME295RB4100MR19T0 is a 1nF film capacitor from Kemet, featuring a radial package with a 15mm lead pitch and straight leads. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with 600 pieces per package.
Kemet PME295RB4100MR19T0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dissipation Factor | 1.3% |
| Height | 12.5mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PME295 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1.5kV |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
