Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0027uF, 7130,
Kemet PME295RB4270MR06 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.0027 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME295(R06) |
| Height | 14.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.