The PMR205AB6100M047R30 is a 100nF capacitor from Kemet, featuring a 125 case size, 10.5mm height, and 15.2mm lead pitch. It is available in bulk packaging with a package quantity of 500. The component is RoHS compliant and has a series resistance of 47 ohms. It is designed for use in through hole mounting applications and has a width of 5.2mm and a length of 18.5mm.
Kemet PMR205AB6100M047R30 technical specifications.
| Capacitance | 100nF |
| Package/Case | 125 |
| Height | 10.5mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Series Resistance | 47R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.