
Cap RC Network 0.1uF 250V 20% 220 Ohm 30% 1/2W 1R/1C 85°C Bulk
Kemet PMR205AB6100M220R30 technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Lead Pitch | 15.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 220R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
