The PMR205AB6220M047R30 is a resistor network from Kemet with a capacitance of 220nF and a tolerance of 20%. It is packaged in a radial leaded, RoHS compliant package with a lead pitch of 15.2mm. The resistor network is rated for a DC voltage of 250V and an AC voltage of 125V. It is suitable for use in a variety of applications where a stable and reliable resistor network is required.
Kemet PMR205AB6220M047R30 technical specifications.
| Capacitance | 220nF |
| Lead Pitch | 15.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.