
Cap RC Network 0.22uF 250V 20% 220 Ohm 30% 1/2W 1R/1C 85°C Bulk
Kemet PMR205AB6220M220R30 technical specifications.
| Capacitance | 220nF |
| Package/Case | 125 |
| Height | 13mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Series Resistance | 220R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
