
The PMR205AC6470M047R30 is a 470nF radial lead resistor with a resistance of 100R and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This resistor is RoHS compliant and is packaged in bulk quantities of 250. It is suitable for use in a variety of applications, including RC networks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PMR205AC6470M047R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Radial |
| ESD Protection | No |
| Lead Pitch | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR205AC6470M047R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
