
The PMR205AC6470M100R30 is a 470nF capacitor from Kemet with a tolerance of 20% and a voltage rating of 125V AC and 250V DC. It is available in a 100 case size with a lead pitch of 20.3mm and is packaged in bulk quantities of 250. The component is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Kemet PMR205AC6470M100R30 technical specifications.
| Capacitance | 470nF |
| Package/Case | 100 |
| Lead Pitch | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
