
RC Network, Isolated, 150ohm, 250V, 1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Kemet PMR205AC7100M220R30 technical specifications.
| Capacitance | 1uF |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Pitch | 20.3mm |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
