
Radial RC Network featuring 47nF capacitance and 630V voltage rating. This component offers 47 Ohm resistance with a 30% tolerance, complemented by a 20% capacitance tolerance. Operating across a temperature range of -40°C to 85°C, it has a 15.2mm lead pitch and 0.8mm lead diameter. The network is supplied in bulk packaging.
Sign in to ask questions about the Kemet PMR209MB5470M047R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MB5470M047R30 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 15.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 47R |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MB5470M047R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
