
Radial RC network featuring 47nF capacitance with 20% tolerance and 100 Ohm resistance with 30% tolerance. This through-hole component operates from -40°C to 85°C and has a voltage rating of 250V AC/DC. The network is housed in a radial package with a 15.2mm lead pitch and a 0.8mm lead diameter. It offers 1R/1C configuration and is supplied in bulk packaging.
Sign in to ask questions about the Kemet PMR209MB5470M100R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MB5470M100R30 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 7.3mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 15.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 100R |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MB5470M100R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
