
Radial RC network featuring 100nF capacitance with 20% tolerance and 22 Ohm series resistance with 30% tolerance. Designed for through-hole mounting, this component operates within a temperature range of -40°C to 85°C and has a DC rated voltage of 250V. The radial termination offers a 20.3mm pitch and 0.8mm lead diameter.
Sign in to ask questions about the Kemet PMR209MC6100M022R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6100M022R30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 22R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M022R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
